346-010-560-258

Heilind Number:EDA346-010-560-258
Manufacturer:EDAC
Manufacturer Number:346-010-560-258
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-010-560-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-010-560-258

Detailed Description

Enhance connectivity in your PCB assembly with our premium Card Edge Connectors. Designed for optimal performance, these connectors feature a vibrant green hue and a durable UL 94V-0 Thermoplastic Polyester housing. With a double-row configuration and a total of 10 positions, they offer a seamless interface for your components. Crafted from high-quality Copper Alloy, the contacts ensure reliable signal transmission, while the .125-inch pitch and .2-inch row spacing allow for efficient board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are perfect for a wide range of applications. Choose straight mount orientation for easy installation. Elevate your PCB design with these essential connectors, a must-have in any engineer's toolkit.