346-010-560-802

Heilind Number:EDA346-010-560-802
Manufacturer:EDAC
Manufacturer Number:346-010-560-802
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-010-560-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-010-560-802

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connectors. Designed for optimal performance, these connectors feature a vibrant green color and are crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts and a pitch of .125 inches, they offer reliable power transmission at 3A. The straight mount orientation and ten available positions make them versatile for various PCB connections. Operating seamlessly in temperatures ranging from -40 to 105 °C, these connectors are essential components for your electronic projects. Explore the full range of products in our Connectors category for more options.