346-010-560-803

Heilind Number:EDA346-010-560-803
Manufacturer:EDAC
Manufacturer Number:346-010-560-803
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-010-560-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-010-560-803

Detailed Description

Enhance your PCB connectivity with these high-performance Card Edge Connectors. Designed with precision and durability in mind, they feature a sleek green housing made of UL 94V-0 Thermoplastic Polyester, ensuring optimal safety and reliability. With two rows of copper alloy contacts, these connectors provide a seamless .125-inch pitch and .2-inch row spacing, accommodating up to 10 positions for efficient data transmission. Engineered for versatility, they offer a straight mount orientation and can withstand extreme temperatures ranging from -40 to 105°C. Elevate your electronic projects with these essential components, a must-have in any connector arsenal.