346-010-560-804

Heilind Number:EDA346-010-560-804
Manufacturer:EDAC
Manufacturer Number:346-010-560-804
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-010-560-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-010-560-804

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors. Designed for efficiency and reliability, these connectors feature a vibrant green housing made of UL 94V-0 Thermoplastic Polyester. With two rows of contact points crafted from durable Copper Alloy, they ensure seamless power delivery with an amperage of 3 A. The .125-inch pitch and .2-inch row spacing provide a secure fit for your board-to-board connections, offering ten positions for versatile usage. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors guarantee optimal performance in any environment. Trust in our high-quality connectors to streamline your electronic assemblies with precision and ease.