346-010-560-807

Heilind Number:EDA346-010-560-807
Manufacturer:EDAC
Manufacturer Number:346-010-560-807
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-010-560-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-010-560-807

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, designed for optimal performance in electronic devices. Featuring a vibrant green color, these connectors offer a seamless integration with your PCB layout. Constructed with UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contacts, they ensure durability and reliable conductivity. With two rows and ten positions, they provide ample connection options for your circuitry. The .125-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation facilitates easy installation. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are perfect for various industrial applications. Elevate your connectivity solutions with our high-quality Card Edge Connectors.