346-010-560-808

Heilind Number:EDA346-010-560-808
Manufacturer:EDAC
Manufacturer Number:346-010-560-808
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-010-560-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-010-560-808

Detailed Description

Enhance connectivity in your electronic devices with these robust Card Edge Connectors. Designed for seamless integration on PCBs, these connectors boast a vibrant green housing crafted from UL 94V-0 Thermoplastic Polyester. With a dual-row layout and ten positions, they offer ample room for secure contact points. The copper alloy construction ensures reliable conductivity, while a low pitch of .125 inches and row spacing of .2 inches facilitate precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide range of applications in the electronics industry. Upgrade your connectivity solutions with this essential component.