346-011-500-612

Heilind Number:EDA346-011-500-612
Manufacturer:EDAC
Manufacturer Number:346-011-500-612
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-011-500-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-011-500-612

Detailed Description

Enhance your PCB connectivity with these Card Edge Connectors in a vibrant green hue. Designed for optimal performance, each connector features UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. With a single row layout and 11 positions, they offer seamless integration for your circuit boards. The Copper Alloy contact material guarantees reliable conductivity, while the .125-inch pitch and .2-inch row spacing provide efficient signal transmission. Operating smoothly in temperatures ranging from -40 to 105 °C, these connectors are perfect for a wide range of applications in electronics and technology. Upgrade your setup with these high-quality connectors and experience enhanced connectivity like never before.