346-011-520-101

Heilind Number:EDA346-011-520-101
Manufacturer:EDAC
Manufacturer Number:346-011-520-101
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-011-520-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-011-520-101

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors. Designed for seamless integration, these connectors feature a single row housing with 11 positions, ensuring optimal performance. Crafted from UL 94V-0 Thermoplastic Polyester, they guarantee durability and safety. The contact material, made of Copper Alloy, provides reliable conductivity. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is effortless. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are ideal for various applications. Choose our green-colored connectors for a visually appealing and functional solution. Whether for commercial or industrial use, trust in our top-tier quality connectors to deliver consistent and efficient performance. Elevate your PCB design with these essential components.