346-011-520-102

Heilind Number:EDA346-011-520-102
Manufacturer:EDAC
Manufacturer Number:346-011-520-102
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-011-520-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-011-520-102

Detailed Description

Enhance connectivity with our Card Edge Connectors, essential components for seamless PCB integration. Designed for optimal performance, these connectors feature a vibrant Green color and are crafted with durable UL 94V-0 Thermoplastic Polyester housing material, ensuring reliability in any application. With a single row configuration and Copper Alloy contact material, they offer secure and efficient connections. The .125-inch pitch and .2-inch row spacing accommodate precise placement on circuit boards, while the 11-position design allows for versatile connectivity options. Operating seamlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide range of electronic devices. Trust in our high-quality connectors to streamline your board-to-board connections with ease.