346-011-521-101

Heilind Number:EDA346-011-521-101
Manufacturer:EDAC
Manufacturer Number:346-011-521-101
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-011-521-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-011-521-101

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in a vibrant green hue. Designed for seamless integration, these connectors boast a 3A amperage and are constructed from durable UL 94V-0 Thermoplastic Polyester. With a single row layout and 11 positions, they offer optimal space-saving solutions. The Copper Alloy contact material ensures reliable performance, while a pitch of .125 inches and row spacing of .2 inches guarantee precise alignment. Operating efficiently in temperatures ranging from -40 to 105°C, these connectors are perfect for various electronic applications. Trust in our high-quality connectors to streamline your board-to-board connections with ease.