346-011-521-104

Heilind Number:EDA346-011-521-104
Manufacturer:EDAC
Manufacturer Number:346-011-521-104
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-011-521-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-011-521-104

Detailed Description

Enhance connectivity within your electronic devices with these high-performance Card Edge Connectors. Designed for seamless integration, they feature a single row layout with 11 positions, ensuring efficient communication between circuit boards. The durable housing, made of UL 94V-0 Thermoplastic Polyester in a striking green hue, guarantees reliability in various operating environments. With a contact material of Copper Alloy and a pitch of .125 inches, these connectors offer secure and stable connections. Their straight mount orientation and compact design make them ideal for space-constrained installations. Operating seamlessly in temperatures ranging from -40 to 105 °C, they are suitable for a wide range of applications. Upgrade your PCB assemblies with these top-quality connectors for enhanced performance and durability.