346-011-521-107

Heilind Number:EDA346-011-521-107
Manufacturer:EDAC
Manufacturer Number:346-011-521-107
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-011-521-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-011-521-107

Detailed Description

Upgrade your PCB connectivity with our high-performance Card Edge Connectors. Designed for seamless integration, these connectors feature a vibrant Green color and a durable housing made of UL 94V-0 Thermoplastic Polyester. With a single row layout and 11 positions, they provide efficient power transmission at an amperage of 3A. The contact material, Copper Alloy, ensures superior conductivity, while the .125-inch pitch and .2-inch row spacing offer precise alignment. Suitable for a wide range of applications, these connectors guarantee reliable performance in harsh environments, with an operating temperature range of -40 to 105°C. Trust in our quality connectors to elevate your electronic projects to the next level.