346-011-521-112

Heilind Number:EDA346-011-521-112
Manufacturer:EDAC
Manufacturer Number:346-011-521-112
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-011-521-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-011-521-112

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in vibrant green. Designed for efficiency, these connectors feature a single row layout with 11 positions, ensuring seamless integration in your circuit board setups. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts, they guarantee reliable power transmission at an amperage of 3A. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for demanding industrial environments. Whether straight or right-angled mounting, they offer versatility in installation. Trust in our connectors for superior performance in your electronic applications.