346-011-521-158

Heilind Number:EDA346-011-521-158
Manufacturer:EDAC
Manufacturer Number:346-011-521-158
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-011-521-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-011-521-158

Detailed Description

Enhance your PCB connectivity with these versatile Card Edge Connectors. Designed for seamless integration, they boast a single row layout with 11 positions, providing ample room for your circuitry. Crafted from durable UL 94V-0 Thermoplastic Polyester, the housing ensures reliable performance in various environments, withstanding temperatures ranging from -40 to 105°C. Featuring Copper Alloy contacts and a .125-inch pitch, they guarantee optimal conductivity and signal integrity. The vibrant green color adds a touch of style to your setup, while the straight mount orientation simplifies installation. Trust in these connectors for efficient board-to-board connections in your electronic projects.