346-011-521-603

Heilind Number:EDA346-011-521-603
Manufacturer:EDAC
Manufacturer Number:346-011-521-603
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-011-521-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-011-521-603

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connectors. Featuring a vibrant Green color, these connectors are designed for optimal performance, with a 3 A amperage rating ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, they guarantee durability and safety in any application. With a single row design and 11 positions, they offer seamless integration for your circuit boards. The Copper Alloy contact material ensures efficient signal transfer, while a .125 inch pitch and .2 inch row spacing allow for precise alignment. Whether for industrial or commercial use, these connectors are built to withstand extreme temperatures, operating flawlessly between -40 and 105 °C. Upgrade your connectivity solutions with this essential component.