346-011-521-604

Heilind Number:EDA346-011-521-604
Manufacturer:EDAC
Manufacturer Number:346-011-521-604
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-011-521-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-011-521-604

Detailed Description

Introducing our green Card Edge Connectors, designed for seamless board-to-board PCB connections in electronic devices. With a single row and 11 positions, these connectors offer efficient and reliable performance. Crafted with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, they ensure durability and conductivity. The .125-inch pitch and .2-inch row spacing facilitate easy installation on PCBs. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are suitable for various applications. Trust in our connectors for secure and high-speed data transmission in your electronic designs.