346-011-521-607

Heilind Number:EDA346-011-521-607
Manufacturer:EDAC
Manufacturer Number:346-011-521-607
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-011-521-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-011-521-607

Detailed Description

Enhance connectivity with our high-performance Card Edge Connectors. Designed for seamless integration in PCB setups, these connectors feature a vibrant Green hue for easy identification. With an amperage rating of 3 A, they ensure reliable power transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester, they guarantee long-lasting performance even in demanding environments. The single-row design with 11 positions offers efficient space utilization. Each connector boasts Copper Alloy contacts for optimal conductivity. With a pitch of .125 inches and row spacing of .2 inches, they facilitate precise alignment on the board. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications. Trust in our Card Edge Connectors for seamless and secure board-to-board connections.