346-011-521-608

Heilind Number:EDA346-011-521-608
Manufacturer:EDAC
Manufacturer Number:346-011-521-608
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-011-521-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-011-521-608

Detailed Description

Enhance connectivity in your PCB design with our Card Edge Connectors. Designed for seamless integration, these connectors feature a vibrant Green color and boast a durable housing made of UL 94V-0 Thermoplastic Polyester. With a single row configuration and 11 positions, they offer reliable performance for a variety of applications. The contact material, crafted from Copper Alloy, ensures optimal conductivity, while the .125-inch pitch and .2-inch row spacing facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are built to last. Suitable for straight mount orientation, they are essential components for any electronics project. Elevate your connectivity solutions with our high-quality Card Edge Connectors.