346-011-521-612

Heilind Number:EDA346-011-521-612
Manufacturer:EDAC
Manufacturer Number:346-011-521-612
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-011-521-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-011-521-612

Detailed Description

Enhance the connectivity of your PCB with our Card Edge Connectors. Featuring a vibrant green color, these connectors are not just visually striking, but also reliable, with a 3A amperage capacity. Crafted from UL 94V-0 Thermoplastic Polyester, they guarantee durability and safety. With one row and 11 positions, they offer ample space for your PCB connections. The copper alloy contact material ensures efficient signal transmission, while a pitch of .125 inches and row spacing of .2 inches provide precise alignment. Designed for straight mounting orientation and able to withstand temperatures ranging from -40 to 105 °C, these connectors are perfect for various electronic applications. Upgrade your setup with this essential component in PCB connectivity.