346-011-521-658

Heilind Number:EDA346-011-521-658
Manufacturer:EDAC
Manufacturer Number:346-011-521-658
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-011-521-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-011-521-658

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, boasting a vibrant green hue for easy identification. These connectors are designed for optimal performance, with a 3A amperage capacity and durable UL 94V-0 Thermoplastic Polyester housing. Featuring a single row layout and 11 positions, they offer seamless integration on your board. Crafted with high-quality Copper Alloy contacts, they ensure reliable signal transmission. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is guaranteed. Operating smoothly in temperatures ranging from -40 to 105°C, they are ideal for diverse electronic applications. Upgrade your setup today with these essential components.