346-011-521-678

Heilind Number:EDA346-011-521-678
Manufacturer:EDAC
Manufacturer Number:346-011-521-678
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-011-521-678
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-011-521-678

Detailed Description

Enhance connectivity in your electronic systems with our high-quality Card Edge Connectors. Designed for seamless integration on PCBs, these connectors feature a single row configuration with 11 positions, ensuring reliable signal transmission. Crafted with precision, the contact material is made of durable Copper Alloy, guaranteeing long-lasting performance. The housing material, UL 94V-0 Thermoplastic Polyester, offers excellent heat resistance, ideal for various operating environments. With a pitch of .125 inches and row spacing of .2 inches, these connectors provide efficient and space-saving PCB connections. Their straight mount orientation facilitates easy installation, while the vibrant green color adds a touch of visual distinction. Operating within a wide temperature range of -40 to 105 °C, they are suitable for use in diverse applications. Trust in our Card Edge Connectors to deliver exceptional connectivity solutions for your projects.