346-011-522-101

Heilind Number:EDA346-011-522-101
Manufacturer:EDAC
Manufacturer Number:346-011-522-101
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-011-522-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-011-522-101

Detailed Description

Enhance connectivity within your PCB systems with our Card Edge Connectors. Designed for seamless integration, these connectors feature a vibrant Green color and a single row configuration, offering 11 positions for optimal performance. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, they ensure reliable power delivery at a maximum amperage of 3 A. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is guaranteed. The straight mount orientation facilitates easy installation, even in tight spaces. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a variety of applications in the electronics industry. Trust in their quality to streamline your connectivity needs efficiently.