346-011-522-102

Heilind Number:EDA346-011-522-102
Manufacturer:EDAC
Manufacturer Number:346-011-522-102
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-011-522-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-011-522-102

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in a sleek green hue. Designed for optimal performance, these connectors boast a 3 A amperage and are constructed with UL 94V-0 Thermoplastic Polyester housing material. With a single row configuration and 11 positions, they offer seamless integration for your electronic projects. Crafted with durable Copper Alloy contact material, they ensure reliable conductivity. The .125-inch pitch and .2-inch row spacing provide easy installation, while the straight mount orientation accommodates various setups. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a must-have in any electronics toolkit. Explore our full range of connectors for all your PCB connectivity needs.