346-011-522-104

Heilind Number:EDA346-011-522-104
Manufacturer:EDAC
Manufacturer Number:346-011-522-104
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-011-522-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-011-522-104

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connectors. Featuring a vibrant green color, these connectors are not just visually appealing but also durable, with a UL 94V-0 Thermoplastic Polyester housing material. Each connector is designed for optimal functionality, with a single row layout and 11 positions for seamless integration. The contact material, made of Copper Alloy, ensures reliable conductivity. With a pitch of .125 inches and row spacing of .2 inches, precise connections are guaranteed. These connectors are built to withstand harsh environments, with an operating temperature range of -40 to 105°C. Whether for industrial or commercial applications, our Card Edge Connectors are the perfect solution for your board-to-board connectivity needs. Elevate your systems with the quality and performance you can trust.