346-011-522-603

Heilind Number:EDA346-011-522-603
Manufacturer:EDAC
Manufacturer Number:346-011-522-603
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-011-522-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-011-522-603

Detailed Description

Enhance your PCB connections with our Card Edge Connectors in a vibrant green hue. Designed for high performance, these connectors feature a single row layout with 11 positions, ensuring seamless and efficient board-to-board connectivity. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, they guarantee reliable power transmission at an amperage of 3A. With a pitch of .125 inches and row spacing of .2 inches, precision is key in their assembly. Operating smoothly in temperatures ranging from -40 to 105°C, they are suitable for a variety of environments. Trust in our quality connectors to optimize your electronic setups.