346-011-522-658

Heilind Number:EDA346-011-522-658
Manufacturer:EDAC
Manufacturer Number:346-011-522-658
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-011-522-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-011-522-658

Detailed Description

Enhance your PCB connectivity with our top-of-the-line Card Edge Connectors. Designed for seamless integration, these connectors feature a vibrant Green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and 11 positions, they offer ample space for your connections. The Copper Alloy contact material guarantees reliable performance, even in high-amperage applications. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are perfect for a wide range of environments. Their .125-inch pitch and .2-inch row spacing, along with a straight mount orientation, make installation a breeze. Upgrade your setup with these high-quality connectors, a must-have for any electronic project.