346-011-526-101

Heilind Number:EDA346-011-526-101
Manufacturer:EDAC
Manufacturer Number:346-011-526-101
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-011-526-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-011-526-101

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, designed for seamless integration in electronic assemblies. Featuring a vibrant green color and crafted from UL 94V-0 Thermoplastic Polyester, these connectors ensure both durability and safety. With a single row layout and a pitch of .125 inches, they offer precision in connecting your boards. The copper alloy contact material guarantees reliable power transmission, with an amperage rating of 3 A. Boasting 11 positions and a row spacing of .2 inches, these connectors facilitate efficient data transfer. Their straight mount orientation makes installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for a wide range of applications in various industries. Elevate your connectivity solutions with these high-performance Card Edge Connectors.