346-011-526-103

Heilind Number:EDA346-011-526-103
Manufacturer:EDAC
Manufacturer Number:346-011-526-103
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-011-526-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-011-526-103

Detailed Description

Enhance connectivity within your circuit boards with our high-performance Card Edge Connectors. Designed for seamless integration, these connectors feature a single row configuration with 11 positions, ensuring efficient communication between your devices. Crafted from durable UL 94V-0 Thermoplastic Polyester, they guarantee long-lasting reliability even in harsh operating environments. The copper alloy contact material enables optimal conductivity, while the green housing adds a touch of color to your assembly. With a pitch of .125 inches and row spacing of .2 inches, they offer precise alignment for seamless board-to-board connections. Whether you're working with power or data signals, these connectors deliver outstanding performance, with an amperage rating of 3A ensuring safe and efficient power transfer. Their straight mount orientation makes installation a breeze, while the wide operating temperature range of -40 to 105°C ensures suitability for a variety of applications. Trust in our Card Edge Connectors to streamline your PCB connectivity needs and elevate the performance of your electronic systems.