346-011-526-112

Heilind Number:EDA346-011-526-112
Manufacturer:EDAC
Manufacturer Number:346-011-526-112
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-011-526-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-011-526-112

Detailed Description

Enhance your PCB connectivity with these high-performance Card Edge Connectors. Designed for seamless integration in electronic devices, they boast a vibrant Green color and a robust UL 94V-0 Thermoplastic Polyester housing. With a single row layout and 11 positions, these connectors ensure efficient signal transmission. The Copper Alloy contacts deliver reliable conductivity, while a pitch of .125 inches and row spacing of .2 inches offer precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, they guarantee reliable performance in various environments. Upgrade your assembly process with these essential connectors.