346-011-540-101

Heilind Number:EDA346-011-540-101
Manufacturer:EDAC
Manufacturer Number:346-011-540-101
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-011-540-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-011-540-101

Detailed Description

Enhance your PCB connectivity with these high-performance Card Edge Connectors. Designed for seamless integration, they feature a single row of 11 positions with a pitch of .125 inches, ensuring precise and reliable connections. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability, while the Copper Alloy contact material ensures excellent conductivity. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, these connectors are suitable for a wide range of applications. Their straight mount orientation and .2-inch row spacing make them easy to install, while their vibrant green color adds a touch of visual appeal to your electronics projects. Trust in these connectors to deliver optimal performance in your board-to-board PCB connections.