346-011-540-102

Heilind Number:EDA346-011-540-102
Manufacturer:EDAC
Manufacturer Number:346-011-540-102
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-011-540-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-011-540-102

Detailed Description

Upgrade your PCB connections with our high-performance Card Edge Connectors. Designed for seamless integration, these connectors feature a single row layout with 11 positions, ensuring efficient signal transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, they guarantee reliable conductivity. With a pitch of .125 inches and row spacing of .2 inches, they provide a perfect fit for your circuit boards. Operating smoothly in a wide temperature range from -40 to 105°C, they are perfect for various environments. Choose these connectors for their superior quality and performance in all your connectivity needs.