346-011-540-107

Heilind Number:EDA346-011-540-107
Manufacturer:EDAC
Manufacturer Number:346-011-540-107
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-011-540-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-011-540-107

Detailed Description

Enhance your circuit connectivity with our Card Edge Connectors. Designed for seamless integration in electronic devices, these connectors feature a vibrant Green color and offer a reliable 3 A amperage. Constructed with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, they ensure optimal performance and durability. With a single row design and 11 positions, they provide efficient board-to-board connection at a .125-inch pitch. Their straight mount orientation and wide operating temperature range of -40 to 105 °C make them suitable for diverse applications. Elevate your PCB connectivity with these high-quality Card Edge Connectors.