346-011-540-108

Heilind Number:EDA346-011-540-108
Manufacturer:EDAC
Manufacturer Number:346-011-540-108
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-011-540-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-011-540-108

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connectors. Designed for seamless integration, these connectors feature a single row layout with 11 positions, ensuring optimal performance. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, they guarantee reliable power transmission at a maximum amperage of 3A. The .125-inch pitch and .2-inch row spacing allow for easy installation on PCBs, while the straight mount orientation facilitates efficient board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications in the electronics industry. Upgrade your connectivity solutions with our high-quality Card Edge Connectors.