346-011-540-603

Heilind Number:EDA346-011-540-603
Manufacturer:EDAC
Manufacturer Number:346-011-540-603
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-011-540-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-011-540-603

Detailed Description

Enhance your PCB connections with our Card Edge Connectors, designed for reliable performance in electronic assemblies. Featuring a vibrant green color, these connectors boast a single row layout with 11 positions, ideal for streamlined installations. Crafted from UL 94V-0 Thermoplastic Polyester, they offer exceptional durability and fire resistance. The contact material, made of Copper Alloy, ensures efficient conductivity, while the .125-inch pitch and .2-inch row spacing facilitate easy mating. With a 3A amperage rating and an operating temperature range of -40 to 105°C, these connectors guarantee consistent functionality even in demanding environments. Whether for industrial or commercial applications, trust in the quality and precision of our Card Edge Connectors to optimize your electronic connections.