346-011-541-103

Heilind Number:EDA346-011-541-103
Manufacturer:EDAC
Manufacturer Number:346-011-541-103
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-011-541-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-011-541-103

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connectors, designed for optimal performance. Featuring a vibrant Green color, these connectors are not only visually appealing but also deliver on functionality. With a durable UL 94V-0 Thermoplastic Polyester housing, they provide reliable insulation for safe operation. The Copper Alloy contact material ensures efficient conductivity, while the .125-inch pitch and .2-inch row spacing offer precise alignment. With 11 positions in a single row, these connectors are perfect for various board-to-board applications. Install them easily in a straight orientation and rest assured of their performance even in challenging environments, thanks to an operating temperature range of -40 to 105°C. Elevate your connectivity solutions with these Card Edge Connectors.