346-011-541-104

Heilind Number:EDA346-011-541-104
Manufacturer:EDAC
Manufacturer Number:346-011-541-104
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-011-541-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-011-541-104

Detailed Description

Enhance connectivity with our Card Edge Connectors, designed for seamless integration on PCBs. Featuring a vibrant green color for easy identification, these connectors offer a reliable amperage of 3A, making them suitable for various electronic applications. Crafted with UL 94V-0 Thermoplastic Polyester housing, they ensure durability and safety. With 11 positions and a single row layout, they provide efficient board-to-board connectivity. The copper alloy contact material guarantees stable and low-resistance connections, while the .125-inch pitch and .2-inch row spacing allow for precise mating. Whether for industrial or commercial use, these connectors operate flawlessly in a wide temperature range from -40 to 105°C. Upgrade your systems with these essential components, a must-have in any electronics project.