346-011-541-108

Heilind Number:EDA346-011-541-108
Manufacturer:EDAC
Manufacturer Number:346-011-541-108
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-011-541-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-011-541-108

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in a sleek green finish. Designed for optimal performance, these connectors feature a single row layout with 11 positions, ensuring seamless integration for your electronic projects. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, they offer reliable conductivity with a current rating of 3 A. The .125-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are suitable for a wide range of applications. Elevate your connection standards with these essential components.