346-011-541-607

Heilind Number:EDA346-011-541-607
Manufacturer:EDAC
Manufacturer Number:346-011-541-607
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-011-541-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-011-541-607

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, designed for seamless integration in electronic systems. Featuring a vibrant green color, these connectors offer a high amperage of 3 A, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, they guarantee durability and safety. With a single row configuration and 11 positions, they provide ample space for your connections. The copper alloy contact material ensures optimal conductivity, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. Perfect for straight mounting, these connectors operate efficiently in a wide temperature range from -40 to 105 °C. Explore our range of PCB connectors and elevate your board-to-board connections effortlessly.