346-011-541-612

Heilind Number:EDA346-011-541-612
Manufacturer:EDAC
Manufacturer Number:346-011-541-612
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-011-541-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-011-541-612

Detailed Description

Enhance your PCB connections with these Card Edge Connectors, designed for optimal performance. Featuring a vibrant Green color, they offer a streamlined solution for your electronic setups. With an amperage of 3 A, they ensure reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, the housing guarantees durability and safety. The single row design with 11 positions allows for efficient board-to-board connections. Made of Copper Alloy, the contacts provide excellent conductivity. With a pitch of .125 in and row spacing of .2 in, they offer precise alignment. Suitable for a wide range of applications, these connectors have a straight mount orientation and can withstand temperatures ranging from -40 to 105 °C. Upgrade your connectivity with these high-quality components.