346-011-541-658

Heilind Number:EDA346-011-541-658
Manufacturer:EDAC
Manufacturer Number:346-011-541-658
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-011-541-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-011-541-658

Detailed Description

Enhance your PCB connectivity with these Card Edge Connectors, designed for seamless integration in your electronic assemblies. With a vibrant green color and a single row configuration, these connectors offer 11 positions for optimal connectivity. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, while the Copper Alloy contact material guarantees reliable performance. Featuring a pitch of .125 inches and row spacing of .2 inches, they provide precise alignment for efficient data transmission. With a maximum amperage of 3A and an operating temperature range of -40 to 105 °C, these connectors are suitable for a wide range of applications. Whether for industrial machinery or consumer electronics, trust in these connectors for secure and high-speed connections.