346-011-558-101

Heilind Number:EDA346-011-558-101
Manufacturer:EDAC
Manufacturer Number:346-011-558-101
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-011-558-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-011-558-101

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, designed for seamless integration in electronic assemblies. Featuring a vibrant green color, these connectors offer reliable power transmission with an amperage rating of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, they ensure durability and safety in operation. With a single row design and 11 positions, they provide efficient signal transfer on a .125-inch pitch. The contact material, Copper Alloy, guarantees optimal conductivity, while the .2-inch row spacing allows for easy installation. Suitable for a wide range of applications, these connectors boast a straight mount orientation and can withstand temperatures from -40 to 105°C. Elevate your PCB connections with these high-quality Card Edge Connectors.