346-011-558-102

Heilind Number:EDA346-011-558-102
Manufacturer:EDAC
Manufacturer Number:346-011-558-102
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-011-558-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-011-558-102

Detailed Description

Upgrade your PCB connectivity with our high-performance Card Edge Connectors. Designed for seamless integration, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green color. With a single row layout and a pitch of .125 inches, they offer precise alignment and reliable performance. Crafted with copper alloy contacts, these connectors ensure efficient power transmission at an amperage of 3 A. Suitable for a variety of applications, they boast 11 positions for versatile connectivity. Their right angle mount orientation and wide operating temperature range of -40 to 105 °C make them ideal for demanding environments. Elevate your electronic assemblies with these top-of-the-line connectors.