346-011-558-103

Heilind Number:EDA346-011-558-103
Manufacturer:EDAC
Manufacturer Number:346-011-558-103
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-011-558-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-011-558-103

Detailed Description

Enhance connectivity in your electronic devices with these Card Edge Connectors. Designed for seamless integration on PCBs, they feature a vibrant Green color and a single row configuration, offering 11 positions for efficient data transfer. With a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, they ensure reliable performance in demanding environments. The .125-inch pitch and .2-inch row spacing allow for precise alignment, while the Right Angle mount orientation facilitates easy installation. Operating smoothly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide range of applications in the electronics industry. Elevate your connectivity solutions with these high-quality components.