346-011-558-107

Heilind Number:EDA346-011-558-107
Manufacturer:EDAC
Manufacturer Number:346-011-558-107
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-011-558-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-011-558-107

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in a vibrant green hue. Designed for seamless integration, each connector boasts a 3A amperage capacity and durable UL 94V-0 Thermoplastic Polyester housing. With a single row configuration and 11 positions, they offer optimal performance for your electronic assemblies. Crafted with precision, the contact material is made of Copper Alloy, ensuring reliable conductivity. Featuring a pitch of .125 inches and row spacing of .2 inches, these connectors guarantee secure and efficient board-to-board connections. Their right-angle mount orientation allows for flexible installation, while an operating temperature range of -40 to 105°C ensures suitability for diverse environments. Trust in our high-quality connectors to streamline your PCB projects with ease.