346-011-558-108

Heilind Number:EDA346-011-558-108
Manufacturer:EDAC
Manufacturer Number:346-011-558-108
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-011-558-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-011-558-108

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in vibrant green, offering a reliable solution for your electronic projects. Engineered with durability in mind, these connectors feature a UL 94V-0 Thermoplastic Polyester housing, ensuring safety and longevity. With a single row design, they provide seamless integration with your circuitry. Each connector is equipped with 11 copper alloy contact positions, delivering efficient power transmission at a maximum amperage of 3A. The .125-inch pitch and .2-inch row spacing allow for precise alignment on your board, while the right-angle mount orientation facilitates easy installation. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are suitable for diverse applications in various industries. Trust in our high-quality products to optimize your connectivity needs.