346-011-558-602

Heilind Number:EDA346-011-558-602
Manufacturer:EDAC
Manufacturer Number:346-011-558-602
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-011-558-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-011-558-602

Detailed Description

Enhance your PCB connections with our Card Edge Connectors in a sleek green hue. Designed for optimal performance, these connectors feature a single row with 11 positions, ensuring seamless integration. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, they guarantee reliable conductivity. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is effortless. The right-angle mount orientation offers versatility in installation, while an operating temperature range of -40 to 105 °C ensures functionality in various environments. Upgrade your connectivity with these high-quality connectors, perfect for a wide range of applications.