346-011-558-603

Heilind Number:EDA346-011-558-603
Manufacturer:EDAC
Manufacturer Number:346-011-558-603
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-011-558-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-011-558-603

Detailed Description

Upgrade your circuit board connections with our high-performance Card Edge Connectors. Designed for seamless integration, these connectors feature a vibrant Green color and a single row layout, with a total of 11 positions for increased connectivity. With a robust housing made of UL 94V-0 Thermoplastic Polyester and contact material crafted from durable Copper Alloy, these connectors ensure reliable performance even in harsh environments. The right angle mount orientation offers versatility in installation, while the .125-inch pitch and .2-inch row spacing allow for efficient PCB connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a must-have for any electronic assembly project. Elevate your circuitry with our top-of-the-line Card Edge Connectors.