346-011-558-607

Heilind Number:EDA346-011-558-607
Manufacturer:EDAC
Manufacturer Number:346-011-558-607
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-011-558-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-011-558-607

Detailed Description

Enhance your PCB connectivity with our durable Card Edge Connectors. Designed for optimal performance, these connectors feature a sleek green housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With a single row layout and a pitch of .125 inches, they provide seamless integration onto your circuit board. The copper alloy contact material guarantees efficient power transmission, while the right-angle mount orientation offers flexibility in installation. Suitable for a variety of applications, these connectors boast 11 positions and a current rating of 3 A. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are a perfect choice for demanding environments. Trust in our high-quality connectors to streamline your electronic projects.