346-011-558-658

Heilind Number:EDA346-011-558-658
Manufacturer:EDAC
Manufacturer Number:346-011-558-658
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-011-558-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-011-558-658

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in vibrant green. Designed for seamless integration, these connectors feature a single row layout with 11 positions, ensuring efficient data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester, they offer reliable performance even in harsh environments. The copper alloy contact material guarantees optimal conductivity, while the .125-inch pitch and .2-inch row spacing streamline installation. With a 3A amperage and a wide operating temperature range of -40 to 105°C, these connectors are perfect for various applications. Their right-angle mount orientation further enhances versatility. Explore our range of connectors and elevate your PCB assembly experience.