346-011-559-101

Heilind Number:EDA346-011-559-101
Manufacturer:EDAC
Manufacturer Number:346-011-559-101
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-011-559-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-011-559-101

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, designed for seamless integration in your electronic systems. Featuring a vibrant Green color, these connectors boast a durable construction with UL 94V-0 Thermoplastic Polyester housing material, ensuring reliability in various environments. With a single row layout and 11 positions, they offer efficient signal transmission and power delivery. The Copper Alloy contact material guarantees optimal conductivity, while the .125-inch pitch and .2-inch row spacing provide precise connectivity. Perfect for space-saving applications, these connectors are mounted in a convenient Right Angle orientation. Operating flawlessly in temperatures ranging from -40 to 105°C, they are suitable for a wide range of industrial and commercial uses. Upgrade your setup with these high-quality components, a must-have in any electronic assembly toolkit.